• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

COBA Europe WD020003P Work deck corner (L x W x H) 112 x 112 x 25 mm 4 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Work deck corner

Our service for you

Technical specifications

Dim

(L x W x H) 112 x 112 x 25 mm

Product type

Floor grating

Factory colour

Blue

Width

112 mm

Height

25 mm

Length

112 mm

Type

Corner

Thickness

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 886247 COBA Europe WD020003P Work deck corner (L x W x H) 112 x 112 x 25 mm 4 pc(s)

Description

Features

  • Temperature resistant from 10 - 80 ºC

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)