• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cobblestone Copenhagen Trackers GPS tracker Vehicle tracker Black 1 pc(s)

EAN:
Part number:
Item no:
1/11
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cobblestone GPS tracker

  • Battery life 4 years with 1 track daily (up to 10 years, depending on usage)
  • GPS accuracy 2 - 30m
  • Data coverage: EU, Switzerland, Norway

Technical specifications

Product type

GPS tracker

Use

Vehicle tracker

GPS features

Splashproof casing

Factory colour

Black

Height

23 mm

Width

64 mm

Depth

64 mm

Weight

88 g

Dim

(W x H x D) 64 x 23 x 64 mm

Documents & Downloads

Datasheet

Datasheet 2273101 Cobblestone Copenhagen Trackers GPS tracker Vehicle tracker Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2273101 Cobblestone Copenhagen Trackers GPS tracker Vehicle tracker Black 1 pc(s)

User & Safety Instructions 2273101 Cobblestone Copenhagen Trackers GPS tracker Vehicle tracker Black 1 pc(s)

Description

THE COBBLESTONE of Copenhagen Tracker is a mobile all-round tracker and offers you the opportunity to hire people, cars, motorcycles, bicycles, Caravans and other movable and high-quality objects over a longer period of time with the help of GPS locating and motion sensors to places. It is small, handy and suitable for almost any application due to its numerous functions.

Your advantages with THE COBBLESTONE
COBBLESTONE is the world's first GPS tracker to run WITHOUT subscription or monthly fees.
It requires no power supply and one is also spared from high installation costs. THE COBBLESTONE is said to be a "zero problemo" tracker from Copenhagen and convinces with the easy installation and the easy-to-use app. Activation takes less than a minute to activate A COBBLESTONE. The device enters the ID via the app or the web interface. Then the device is assigned a name and a default profile is selected. Shake the appliance vigorously for eight seconds before it is ready for use.

Profiles and Settings:
COBBLESTONE comes with five different tracking profiles that can be set up in the app:
- Live tracking - the device sends a position at the first movement, then every 15 minutes after the last movement. Sends a position every week, even if it is not moved.
- Motion - is triggered when motion is detected. The life of the battery depends on its use. Sends a position after one hour without movement. The device does not send a position during movement.
- Full throttle mode - ATTENTION! This profile will drain the battery in less than five weeks. It is recommended to use this mode if you need to locate a lost device. Sends a position every 10 minutes.
- 24 hours - sends a position/day. Battery lasts up to 4 years. It may take up to 24 hours to change the profile again.
- 7 days - sends a position/week. Battery lasts +4 years. It may take up to 7 days to change the profile again.

This text is machine translated.

Features

  • Battery life: 4 years with 1 track daily - up to 10 years (depending on usage)
  • Tracks: 4000 max. possible
  • Battery: Tadiran SL-760
  • Battery capacity: 4.4Ah
  • Rechargeable: no.
  • Data coverage: EU, Switzerland, Norway
  • Network: GSM / GPRS
  • GPRS module: Quectel M66
  • Bandwidth: Quad band 850MHz, 900MHz, 1800MHz, 1900MHz
  • SIM card: Yes integrated in tracker, with free data
  • Operating environment: -50Celsius to +80Celsius
  • Humidity: 10% - 70%
  • Housing material: IP67, ABS, impact-resistant, waterproof, dust-protected
  • The tracker is based on 2G network

Scope of delivery

  • COBBLESTONE by Copenhagen Trackers
  • Description in different languages
  • 3M double-sided adhesive
  • GPS tracking decal information
  • Additional sticker with IMEI number

More interesting products

(*All information is plus legal VAT)