• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cobblestone Copenhagen Trackers GPS tracker Vehicle tracker White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery life: 4 years with 1 track daily - up to 10 years*
  • GPS accuracy : 2 - 30 meters
  • Tracks: 4000 max. possible
  • Battery: Tadiran SL-760, 4.4 Ah
  • Rechargeable: No.
  • Data coverage: EU, Switzerland, Norway
  • Network: GPS/GPRS
  • GPRS module: Quectel M66
  • Bandwidth : Quad band 850 MHz, 900 MHz, 1800 MHz, 1900 MHz
  • SIM card: Yes, integrated in tracker, with free data
  • Operating environment: - 30°C to +80°C.
  • Humidity : 10-70%
  • Housing : IP67, ABS, impact-resistant, Waterproof, dustproof
Product type

GPS tracker

Use

Vehicle tracker

Interfaces

GPS antenna

GPRS Quad Band

GPS features

G acceleration sensor

Splashproof casing

Ready to use

Max. battery life

10

Factory colour

White

Height

23 mm

Width

64 mm

Depth

64 mm

Weight

88 g

Dim

(W x H x D) 64 x 23 x 64 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386950 Cobblestone Copenhagen Trackers GPS tracker Vehicle tracker White

Description


COBBLESTONE by Copenhagen Trackers
THE COBBLESTONE of Copenhagen Tracker is a mobile all-round tracker and offers you the opportunity to hire people, cars, motorcycles, bicycles, Caravans and other movable and high-quality objects over a longer period of time with the help of GPS locating and motion sensors to places. It is small, handy and suitable for almost any application due to its numerous functions.

Your benefits with THE COBBLESTONECOBBLESTONE is the world's first GPS tracker to run without subscription or monthly fees.
It requires no power supply and one is also spared from high installation costs. THE COBBLESTONE is a "zero hassle" tracker from Copenhagen, and convinces with its easy installation and app. Activation takes less than 1 minute to activate A COBBLESTONE. The device enters the ID via the app or the web interface. Then the device is assigned a name and a default profile is selected. Shake the appliance vigorously for 8 seconds before it is ready for use.

Profiles and Settings:
COBBLESTONE comes with 5 different tracking profiles that can be set up in the app:

· 1. Live Tracking the device sends a position at the first movement, then every 15 minutes during the first movement, + 15 minutes after the last movement. Sends 1 position every week, even if it is not moved.
· 2. Movement is triggered when moving - battery life depends on usage. Sends a position after 1 hour without movement. The device does not send positions during movement. Sends 1 position every week, even if it is not moved.
· 3. Full throttle mode ATTENTION! This profile will drain the battery in less than 5 weeks. We recommend that you only use this mode if you need to search for a lost device. Sends a position every 10 minutes.
· 4. 24 hours sends 1 position/day - battery lasts up to 4 years. It may take up to 24 hours to change the profile again.
· 5. 7 days Attention: It may take up to 7 days to change the profile again. Sends 1 position/week - battery lasts +4 years.

Technical explanation of the operation:
COBBLESTONE Tracker is closed most of the time. This results in a long battery life of up to 10 years*. It only opens to the setting according to the profile and when a motion is triggered. When the data (location) has been transmitted, it closes in the sleep mode again. It cannot be located by a thief, because no signals are sent. The tracker switches on (according to the Seeting setting), then it receives a signal from satellites. The processor in the tracker makes a calculation of the position. This position is transmitted to the app server via the GSM network. The owner receives a GPS position (location) on his app and an email at the same time. Duration approx. 30 - 50 seconds.

In the profile “Live-Tracking” it opens on the movement of the object (starting from 1.1G) and as long as the object is moved, one gets the location in approx. 5-10 minutes rhythm. In addition, it sends the location again in this profile after the last movement and additionally once a week a track. In the Motion profile, it sends the location as soon as the object is in the same location for 1 hour after the movement. Profile full throttle mode, it sends a track every 15 minutes. It is advisable to do this carefully, i.e. 96 tracks in 24h! The available 4000 tracks would be applied mathematically, in the profile full throttle mode after approx. 41 days.

The other profiles, such as 1 track per day and 1 track per week, are clear. Changing the tracking profile or data in the profile, such as e-mail address, fire, etc., is always changed during a connection, i.e. when the tracker sends and has a connection to the server. Our recommendation is the profile: Live tracking or movement. ich in so doing In case of alarm immediately and in case of movement 1 hour after leaving the location.

This text is machine translated.

Scope of delivery

  • COBBLESTONE by Copenhagen Trackers
  • Description in different languages
  • 3M 3M DOUBLE ADHESIVE
  • GPS tracking decal information
  • Additional sticker with IMEI number

Hints

*Battery life is an expression of expected life and depends on usage and external factors such as transmission and temperature conditions.
**GPS accuracy depends on the Finder's GPS reception. If the tracker receives a GPS signal, the accuracy is approx. 2-30 meters. In rural environments, it is often very precise. In the city with a lot of construction we are no longer as precise as in rural surroundings, but it lies in the above mentioned radius, here the tracker has to work more. If it does not receive a GPS signal, it goes to the GSM network (mobile phone network) and the accuracy depends on how far the next transmitter pole is from the tracker (e.g. 50 meters or 400 meters). The further away the transmitter mast is, the more imprecise the location point becomes.

More interesting products

(*All information is plus legal VAT)