• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comatec TBD2/AL.0100.24/F6 Rail mounted PSU (DIN) 24 V DC 1 A 24 W Content 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 46.99
-23 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Rails power supply - series TBD2 - AC/AC

  • 12 - 75 W

Technical specifications

  • EN61558 / EN55022/B
Nominal input voltage

230 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

207 V AC

Output voltage

24 V DC

Input voltage (max.)

253 V AC

Max. output current

1 A

Output current (max.) - rounded

1 A

24 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V DC

Connection

Screw terminal

Dim

(W x H x D) 93 x 66.5 x 105 mm

Weight

0.9 kg

Output voltage (max.)

24 V DC

Output voltage (min.)

22.8 V DC

Manufacturer part #

TBD2/AL.0100.24/F6

Content

1 pc(s)

Width

93 mm

Height

66.5 mm

Max. temperature

+50 °C

Min. temperature

-5 °C

Type

TBD2/AL.0100.24/F6

Depth

105 mm

24 W

Type

6 M (TE)

Ambient temperature

-5 - +50 °C

Input voltage

230 V AC

Frequency

50 - 60 Hz

Primary voltage

230 V AC

Standards

EN61558

Documents & Downloads

Datasheet

Datasheet 540518 Comatec TBD2/AL.0100.24/F6 Rail mounted PSU (DIN) 24 V DC 1 A 24 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540518 Comatec TBD2/AL.0100.24/F6 Rail mounted PSU (DIN) 24 V DC 1 A 24 W Content 1 pc(s)

Conformity certificate

Conformity certificate 540518 Comatec TBD2/AL.0100.24/F6 Rail mounted PSU (DIN) 24 V DC 1 A 24 W Content 1 pc(s)

Description

The casing is made of gray ABS plastic.

Hints

Not stabilized.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)