
Highlights & Details
Voltcraft WA-100 ATC Conductivity Meter
- Measuring range: 0 - 1999 µS/cm
- Resolution: 1 µS/cm
Technical specifications
- Accuracy ± 3%
- Product type
Conductivity tester
- Accuracy
3 %
ISO standards
- Resolution
1 µS/ cm
- Power supply (details)
9 V battery pack
- Dim
(L x W x H) 30 x 68 x 205 mm
- Weight
270 g
- Conductivity reading range
0 - 1999 µS
- Conductivity reading range (max.)
1999 µS
- Conductivity reading range (min)
0 µS
- Width
68 mm
- Height
205 mm
- Length
30 mm
- Calibration service
3 appropriate calibration values in the measuring range of the respective device
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240736 Conductivity tester VOLTCRAFT WA-100 ATC 3 % 0 - 1999 µS Calibrated to ISO standards
Information
Information 1240736 Conductivity tester VOLTCRAFT WA-100 ATC 3 % 0 - 1999 µS Calibrated to ISO standards
Information 1240736 Conductivity tester VOLTCRAFT WA-100 ATC 3 % 0 - 1999 µS Calibrated to ISO standards
Conformity certificate
Conformity certificate 1240736 Conductivity tester VOLTCRAFT WA-100 ATC 3 % 0 - 1999 µS Calibrated to ISO standards
Warranty Terms
Warranty Terms 1240736 Conductivity tester VOLTCRAFT WA-100 ATC 3 % 0 - 1999 µS Calibrated to ISO standards
Description
Features
- Data-hold
- Automatic temperature compensation
Scope of delivery
- Measuring sensor
- User manual.
Hints
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























