1/3
SFC 3/30 MC NE RT
Badge
Clip
5 mm
30 mm
5 x 30 mm
PA66
Single wires
UL94 flammability rating
Halogen-free
SFC
-40 °C
+100 °C
3.5 mm
7 mm
Red
60
(L x W x H) 30 x 12.5 x 30 mm
Yes
60 pc(s)
12.5 mm
30 mm
30 mm
Yes
yes
Datasheet 281057 Conductor markers, MultiCard, 30 x 12,5 mm, Polyamide 66, Colour: Red
User & Safety Instructions 281057 Conductor markers, MultiCard, 30 x 12,5 mm, Polyamide 66, Colour: Red