• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 162A18709X 162A18709X Socket pin Gold on nickel 7.5 A 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Socket pin
Contact material
Gold on nickel
Content
1 pc(s)
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

501 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.42 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conec socket contact 162A18709X

Our service for you

Technical specifications

  • Product type: D-SUB contacts
  • Contact type: Socket
  • Connection type signal: Crimp
  • Ampacity signal 7.5 A
  • Signal contact material: M0023
  • Signal contact surface (plug-in area): Gold over nickel
  • Lower operating temperature: -55° C.
  • Upper operating temperature: +125° C.
  • Contact contact resistance signal 10 mOhm
  • Grade: Grade 3
Packaging type

Piece

Product type

Socket pin

Contact material

Gold on nickel

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

162A18709X

Contact surface

Gold on nickel

Nominal current

7.5 A

RoHS-compliant

Yes

Type

162A18709X

Documents & Downloads

Datasheet

Datasheet 3374419 Conec 162A18709X 162A18709X Socket pin Gold on nickel 7.5 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3374419 Conec 162A18709X 162A18709X Socket pin Gold on nickel 7.5 A 1 pc(s) Piece

Description

Conec D-SUB contacts, socket

This text is machine translated.

More interesting products

(*All information is plus legal VAT)