• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector 09330240401 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Series
Han® 24B
Case material
Polycarbonate
Type
09330240401
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Locking type: Locking mechanism
Packaging type

Piece

Type

09330240401

Product type

Connector

Series

Han® 24B

Manufacturer part #

09330240401

Features

+ locking mechanism

Factory colour

Grey

Type

Straight/lateral cable input

Case material

Polycarbonate

Series

Han-Snap®

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990466 Connector 09330240401 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1990466 Connector 09330240401 HARTING 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)