• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector 19411240523 HARTING 1 pc(s)

Product type
Connector
Series
Han® 24B
Thread size
M40
Case material
Polyamide
Type
19411240523
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Locking type: Transverse bar
Type

19411240523

Product type

Connector

Series

Han® 24B

Manufacturer part #

19411240523

Features

Transverse brace

Factory colour

Black

Thread size

M40

Type

Lateral cable input

Case material

Polyamide

Brackets

1

Series

Han-Eco® Modular

For insets/pin/socket

Stecker

Content

1 pc(s)

Cable input

1x M40

Terminal Ø (max.)

28 mm

Clamp Ø

16 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990988 Connector 19411240523 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990988 Connector 19411240523 HARTING 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)