• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector enclosure 19340060732 19340060732 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Connector enclosure
Series
Han® Hv E
Thread size
M32
Case material
Aluminium, die cast
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Locking type: Transverse brace
  • Locking material: Stainless steel; Polycarbonate
  • surface Housing: Powder coated
  • Design: Low design
Packaging type

Piece

Type

19340060732

Product type

Connector enclosure

Series

Han® Hv E

Manufacturer part #

19340060732

Features

low type

Factory colour

Grey

Thread size

M32

Type

Straight cable input

Case material

Aluminium, die cast

Brackets

1

Series

Han Hv E®

Content

1 pc(s)

Cable input

1x M32

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990439 Connector enclosure 19340060732 19340060732 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1990439 Connector enclosure 19340060732 19340060732 HARTING 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 114.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)