• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector for control voltage of G Series Grey G 4 KW 1 F 2M Pins:4 931 805-602-100 Hirschmann Content: 100 pc(s)

Image similar
Packaging type
Piece
Type
Line socket
Connection
Connector
Number of pins
4
Pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 17.59 / piece)
€ 1,759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable gland PG 7, volume resistance ≤ 4 milliohms
Packaging type

Piece

Pins

4

Type

Line socket

Connection

Connector

Number of pins

4

Total no. of pins

4 + PE

Manufacturer part #

931 805-602-100

Factory colour

Grey

Industrial packaging

Yes

Content

100 pc(s)

Connector type

right angle

Type

G 4 KW 1 F 2M

Leading contact (PE)

Yes

Nominal voltage (details)

50 V

Nominal current (details)

10 A

Documents & Downloads

Datasheet

Datasheet 1718633 Connector for control voltage of G Series Grey G 4 KW 1 F 2M Pins:4 931 805-602-100 Hirschmann Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1718633 Connector for control voltage of G Series Grey G 4 KW 1 F 2M Pins:4 931 805-602-100 Hirschmann Content: 100 pc(s)

Description

Compact and robust angle connector series, protected against dust and water splash as per IP65 (DIN VDE 0627/IEC61984) · Cable sockets are freely attachable as in with the finished molded cables in various lengths · Mounted connector with solder and crimp contacts for also fixing by ultrasonic welding of light curtains · Very small measurement, and thus ideally suited for electrical connections in hydraulic and pneumatic controls, even with very limited space.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,761.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)