
Number
Minimum order quantity: 20
Total (€ 0.19 / piece)
€ 3.80
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Tube
- Product type
IC socket
- Number of pins
32
- CS
2.54 mm
- Material
Thermoplastic
- Width
17.78 mm
- Height
4.8 mm
- Dim
(W x H) 17.78 mm x 4.8 mm
- Min. temperature
-20 °C
- Max. temperature
105 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2860001 Connfly DS1009-32AT1WS-0A2 IC socket Contact spacing: 2.54 mm Number of pins: 32 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2860001 Connfly DS1009-32AT1WS-0A2 IC socket Contact spacing: 2.54 mm Number of pins: 32 1 pc(s) Tube































