• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1009-40AT1WS-0B2 IC socket Contact spacing: 2.54 mm Number of pins: 40 1 pc(s) Tube

1/2
Packaging type
Tube
Product type
IC socket
Number of pins
40
CS
2.54 mm
Material
Thermoplastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.24 / piece)
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Product type

IC socket

Number of pins

40

CS

2.54 mm

Material

Thermoplastic

Width

17.78 mm

Height

4.8 mm

Dim

(W x H) 17.78 mm x 4.8 mm

Min. temperature

-20 °C

Max. temperature

105 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2860002 Connfly DS1009-40AT1WS-0B2 IC socket Contact spacing: 2.54 mm Number of pins: 40 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2860002 Connfly DS1009-40AT1WS-0B2 IC socket Contact spacing: 2.54 mm Number of pins: 40 1 pc(s) Tube

More interesting products

(*All information is plus legal VAT)