• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1023-2*13S21 SIL socket (standard) No. of rows: 2 Pins per row: 13 1 pc(s)

Image similar
Connector type
Power strip, straight
Product type
SIL socket (standard)
No. of rows
2
Total number of pins
26
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1322 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket terminal strip

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 13

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (standard)

No. of rows

2

Pins per row

13

Total number of pins

26

CS

2.54 mm

Connection

Print

Pin shape

Rectangular

Contact surface

Gold plated

Pin Ø

0.40 mm

Pin length (PCB)

3 mm

Separable

No

Dim

(L x W x H) 33.02 x 5 x 8.5 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

DS1023-2*13S21

Socket shape

Square

Industrial packaging

No

Content

1 pc(s)

Width

5 mm

Height

8.5 mm

Length

33.02 mm

RoHS-compliant

Yes

Type

DS1023-2*13S21

Documents & Downloads

Datasheet

Datasheet 1498271 Connfly DS1023-2*13S21 SIL socket (standard) No. of rows: 2 Pins per row: 13 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1498271 Connfly DS1023-2*13S21 SIL socket (standard) No. of rows: 2 Pins per row: 13 1 pc(s)

More interesting products

(*All information is plus legal VAT)