Image similar
Pin strip, straight
Pin strip (standard)
2
10
20
2 mm
Black
Square
1.50 A
1.5 A
Gold plated
0.50 mm
4 mm
2.80 mm
Yes
(L x W) 20.2 mm x 4 mm
Perpendicular (to the PCB)
DS1025-05-2*10P8BV1-B
No
1 pc(s)
4 mm
20.2 mm
Yes
+85 °C
0 °C
DS1025-05-2*10P8BV1-B
Datasheet 1498301 Connfly DS1025-05-2*10P8BV1-B Pin strip (standard) No. of rows: 2 Pins per row: 10 1 pc(s)
User & Safety Instructions 1498301 Connfly DS1025-05-2*10P8BV1-B Pin strip (standard) No. of rows: 2 Pins per row: 10 1 pc(s)