• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly Pin strip (standard) No. of rows: 2 Pins per row: 20 DS1011-40SBSIB7-B 1 pc(s) Tray

1/2
Packaging type
Tray
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
40
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

776 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.54 / piece)
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin header 40pin SW STR.

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 20

Technical specifications

Packaging type

Tray

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

2

Pins per row

20

Total number of pins

40

CS

2.54 mm

Connection

Solder pins

Factory colour

Black

Pin shape

Square

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Brass

Case material

PBT

Pin length (PCB)

3.1 mm

Separable

No

Dim

(W x H) 8.45 mm x 28 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

DS1011-40SBSIB7-B

Content

1 pc(s)

Width

8.45 mm

Height

28 mm

Max. temperature

105 °C

Min. temperature

-40 °C

Type

DS1011-40SBSIB7-B

Documents & Downloads

Datasheet

Datasheet 2860054 Connfly Pin strip (standard) No. of rows: 2 Pins per row: 20 DS1011-40SBSIB7-B 1 pc(s) Tray

Description

Scope of delivery

  • Content: 1 pcs.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)