• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly Pin strip (standard) No. of rows: 2 Pins per row: 36 DS1022-2*36RF11-B 1 pc(s) Bulk

1/2
Packaging type
Bulk
Connector type
Pin strip, right angle
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
72
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

431 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin strip/connector 2X36P. Angled RM 2.54

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 36

Technical specifications

Packaging type

Bulk

Connector type

Pin strip, right angle

Product type

Pin strip (standard)

No. of rows

2

Pins per row

36

Total number of pins

72

CS

2.54 mm

Connection

Solder pins

Factory colour

Black

Pin shape

Square

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

PBT

Pin length (receptacle)

6 mm

Pin length (PCB)

3 mm

Separable

Yes

Connector orientation

Parallel (to the PCB)

Manufacturer part #

DS1022-2*36RF11-B

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

-25 °C

Type

DS1022-2*36RF11-B

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860022 Connfly Pin strip (standard) No. of rows: 2 Pins per row: 36 DS1022-2*36RF11-B 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2860022 Connfly Pin strip (standard) No. of rows: 2 Pins per row: 36 DS1022-2*36RF11-B 1 pc(s) Bulk

Description

Scope of delivery

  • Content: 1 pcs.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)