• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly Pin strip (standard) No. of rows: 2 Pins per row: 7 DS1021-2*7SF11 1 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
14
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.24 / piece)
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin strip

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 7

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

2

Pins per row

7

Total number of pins

14

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Square

Contact surface

Gold plated

Pin Ø

0.64 mm

Pin length (receptacle)

6.10 mm

Pin length (PCB)

3 mm

Separable

Yes

Dim

(L x W) 17.78 mm x 5 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

DS1021-2*7SF11

Socket shape

Square

Industrial packaging

No

Content

1 pc(s)

Width

5 mm

Length

17.78 mm

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

0 °C

Type

DS1021-2*7SF11

Documents & Downloads

Datasheet

Datasheet 1390122 Connfly Pin strip (standard) No. of rows: 2 Pins per row: 7 DS1021-2*7SF11 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1390122 Connfly Pin strip (standard) No. of rows: 2 Pins per row: 7 DS1021-2*7SF11 1 pc(s)