
Number
Highlights & Details
Pin strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 40
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- No. of rows
1
- Pins per row
40
- Total number of pins
40
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Square
- Contact surface
Gold plated
- Pin Ø
0.64 mm
- Pin length (receptacle)
6.10 mm
- Pin length (PCB)
3 mm
- Separable
Yes
- Dim
(L x W) 101.60 mm x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
DS1021-1*40SF11
- Content
1 pc(s)
- Length
101.60 mm
- Width
2.54 mm
- Industrial packaging
No
- Socket shape
Square
- Type
DS1021-1*40SF11
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
0 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 1390109 Connfly Pin strip (standard) No. of rows: 1 Pins per row: 40 DS1021-1*40SF11 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1390109 Connfly Pin strip (standard) No. of rows: 1 Pins per row: 40 DS1021-1*40SF11 1 pc(s)

