

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Socket housing cable
Socket, straight
1
wire-to-board
PHR
2 mm
6
6
13.8 mm
2 A
2 A
1 pc(s)
(L x W x H) 13.8 x 13.8 x 9.4 mm
Polyamide
PHR-6
Ecru
No
Polyamide
Copper alloy
Tin plated
9.4 mm
13.8 mm
Yes
PHR-6
PA 66 UL94V-0
Connector pin strip, straight
voltage:100 V AC
2 A
0.05 - 22 mm²
6
Crimp
yes
Datasheet 740728 JST Socket housing cable PHR Total number of pins 6 Contact spacing: 2 mm PHR-6 1 pc(s)
User & Safety Instructions 740728 JST Socket housing cable PHR Total number of pins 6 Contact spacing: 2 mm PHR-6 1 pc(s)