• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST BPH-002T-P0.5S Crimp contact for PH series Total number of pins 1

Product type
Crimp contact
Connector type
Socket, straight
No. of rows
1
Series
PH
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6062 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.06 / piece)
€ 0.11
-45 %
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JST BPH-002T-P0.5S Crimp contact for PH series Total number of pins 1

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Crimp contact

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

PH

Pins per row

1

Total number of pins

1

Nominal current

2 A

Nominal current - rounded value

2 A

Content

1 pc(s)

AWG max.

24

AWG (min.)

30

Connection

Crimp

Manufacturer part #

BPH-002T-P0.5S

Factory colour

Silver

Industrial packaging

No

Contact material

Phosphorus bronze

Connector contact surface

Tin plated

Length

5.7 mm

max. cross section

0.22 mm²

Min. cross section

0.05 mm²

RoHS-compliant

Yes

Type

BPH-002T-P0.5S (SPH-002T-P0.5S)

Material (details)

PA 66 UL94V-0

Type

Crimp contact

Nominal voltage (details)

voltage:100 V AC

Nominal current (details)

2 A

Cross section

0.05 - 22 mm²

Connection

Crimp

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 741135 JST BPH-002T-P0.5S Crimp contact for PH series Total number of pins 1

User & Safety Instructions

User & Safety Instructions 741135 JST BPH-002T-P0.5S Crimp contact for PH series Total number of pins 1

Description

Detachable connection of cable at printed circuit board The catch bar at casing allows an audible click while plugging. A circular trough at the plug connector allows a reverse voltage protection. Can be soldered very well due to pre-tin coating

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.00€ 5.00*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)