• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly Pin strip (standard) No. of rows: 1 Pins per row: 40 DS1021-1*40SF1-5 1 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
40
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1698 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin strip

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 40

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

40

Total number of pins

40

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Square

Contact surface

Gold plated

Pin Ø

0.64 mm

Pin length (receptacle)

12.50 mm

Pin length (PCB)

3 mm

Separable

Yes

Dim

(L x W) 101.60 mm x 2.54 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

DS1021-1*40SF1-5

Socket shape

Square

Industrial packaging

No

Content

1 pc(s)

Width

2.54 mm

Length

101.60 mm

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

0 °C

Type

DS1021-1*40SF1-5

Documents & Downloads

Datasheet

Datasheet 1390110 Connfly Pin strip (standard) No. of rows: 1 Pins per row: 40 DS1021-1*40SF1-5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1390110 Connfly Pin strip (standard) No. of rows: 1 Pins per row: 40 DS1021-1*40SF1-5 1 pc(s)

More interesting products

(*All information is plus legal VAT)