• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly SIL socket (standard) No. of rows: 1 Pins per row: 10 DS1024-1*10RF1 1 pc(s) Tube

1/4
Packaging type
Tube
Connector type
Power strip, right angle
Product type
SIL socket (standard)
No. of rows
1
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.08 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power strip 1x10-pin angle 8mm

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 10

Technical specifications

Packaging type

Tube

Connector type

Power strip, right angle

Product type

SIL socket (standard)

No. of rows

1

Pins per row

10

Total number of pins

10

CS

2.54 mm

Connection

Solder pins

Factory colour

Black

Pin shape

Rectangular

Nominal current

1 A

Nominal current - rounded value

1 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

PBT

Pin length (PCB)

3.3 mm

Separable

No

Dim

(W x H) 2.5 mm x 8.5 mm

Connector orientation

Parallel (to the PCB)

Manufacturer part #

DS1024-1*10RF1

Content

1 pc(s)

Width

2.5 mm

Height

8.5 mm

Max. temperature

105 °C

Min. temperature

-40 °C

Type

DS1024-1*10RF1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2859952 Connfly SIL socket (standard) No. of rows: 1 Pins per row: 10 DS1024-1*10RF1 1 pc(s) Tube

Description

Scope of delivery

  • Content: 1 pcs.
  • This text is machine translated.