
1/2
Tube
Power strip, straight
SIL socket (standard)
1
2
2
2.54 mm
Solder pins
Black
Rectangular
1 A
1 A
Gold plated
Copper alloy
PBT
3 mm
No
(W x H) 2.54 mm x 8.5 mm
Perpendicular (to the PCB)
DS1023-1*2SF11
1 pc(s)
2.54 mm
8.5 mm
105 °C
-40 °C
DS1023-1*2SF11
yes
Datasheet 2860282 Connfly SIL socket (standard) No. of rows: 1 Pins per row: 2 DS1023-1*2SF11 1 pc(s) Tube
User & Safety Instructions 2860282 Connfly SIL socket (standard) No. of rows: 1 Pins per row: 2 DS1023-1*2SF11 1 pc(s) Tube