
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 6
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
6
- Total number of pins
6
- CS
1.27 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Planar
- Nominal voltage
300 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic UL94V-O
- Pin length (PCB)
2.30 mm
- Separable
No
- Dim
(L x W x H) 9.21 x 1.80 x 4.40 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
DS1065-01-1*6S8BV
- Socket shape
Square
- Industrial packaging
No
- Content
1 pc(s)
- Width
1.80 mm
- Height
4.40 mm
- Length
9.21 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
DS1065-01-1*6S8BV
Documents & Downloads
Datasheet
Datasheet 1389937 Connfly SIL socket (standard) No. of rows: 1 Pins per row: 6 DS1065-01-1*6S8BV 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1389937 Connfly SIL socket (standard) No. of rows: 1 Pins per row: 6 DS1065-01-1*6S8BV 1 pc(s)






















