
1/2
Tube
Power strip, straight
SIL socket (standard)
2
3
6
2.54 mm
Solder pins
Black
Rectangular
1 A
1 A
Gold plated
Copper alloy
PBT
3 mm
No
(W x H) 5 mm x 8.5 mm
Perpendicular (to the PCB)
DS1023-2*3SF11
1 pc(s)
5 mm
8.5 mm
105 °C
-40 °C
DS1023-2*3SF11
yes
Datasheet 2860283 Connfly SIL socket (standard) No. of rows: 2 Pins per row: 3 DS1023-2*3SF11 1 pc(s) Tube
User & Safety Instructions 2860283 Connfly SIL socket (standard) No. of rows: 2 Pins per row: 3 DS1023-2*3SF11 1 pc(s) Tube