• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 191299 Interval timer Assembly kit 200 ms - 100 s

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 19.99
-40 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad Components 191299 Interval timer Assembly kit 200 ms - 100 s

  • Time range: 200 ms to 100 s
  • Individually adjustable switching times

Technical specifications

Operating voltage

11 - 15 V DC

Product type

Interval timer

Current consumption

60 mA

Output rating

2 A/250 /AC

Time range

200 ms - 100 s

Version

Assembly kit

Dim

(L x W) 60 mm x 55 mm

No. of relay outputs

1

Width

55 mm

Length

60 mm

Time range (max.)

100 s

Time range (min.)

200 ms

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191299 Conrad Components 191299 Interval timer Assembly kit 200 ms - 100 s

Description

Turns devices on and off at preset intervals. The timer range can be individually set from approx. 200 ms to 100 s with a potentiometer. An LED indicates when the switch has been actuated.

What kind of Relay Assembly Kits are you looking for?

More interesting products

(*All information is plus legal VAT)