• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic TDR Component 12 V DC 0.1 s - 63 h

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H-Tronic TDR Component 12 V DC 0.1 s - 63 h

  • Time range: 0.1 s to 64 h
  • 7 different functions:
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.

Technical specifications

  • Functions: response and fall-back delay
  • Pulse generator
  • Monostable circuit with reset
  • On/Off switch
  • Push-button switch
Operating voltage

12 V/DC / 100 mA

Product type

TDR

Current consumption

70 mA

Operating voltage

12 V DC

Output rating

16 A / 250 V/AC

Time range

0.1 s - 64 h

Version

Component

Dim

(L x W) 72 mm x 88 mm

No. of relay outputs

1

Width

88 mm

Length

72 mm

Relay current

16 A

Time range (max.)

63 h

Time range (min.)

0.1 s

Documents & Downloads

Datasheet

Datasheet 190027 H-Tronic TDR Component 12 V DC 0.1 s - 63 h

User & Safety Instructions

User & Safety Instructions 190027 H-Tronic TDR Component 12 V DC 0.1 s - 63 h

Circuit diagramm

Circuit diagramm 190027 H-Tronic TDR Component 12 V DC 0.1 s - 63 h

Description

8 different functions can be set with this time relay. The functions and the time ranges are selected by means of a dip-switch.. Six LEDs show the different operating states. This circuit implements 8 different functions: Switch-on delay with reset · Switch-off delay with reset · Switch on/off delay with reset · Monoflop with reset · Monoflop with restart and reset · On/fff-switch. · On/Off key · Blinker toggle

Features

  • Connectors for two external buttons/switches.

What kind of Relay Assembly Kits are you looking for?

More interesting products

(*All information is plus legal VAT)