• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 197720 Relay card Component 12 V DC, 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad Components 197720 Relay card Component 12 V DC, 24 V DC

  • Cascading of up to 255 cards

Technical specifications

Operating voltage

24 V DC

Product type

Relay card

Current consumption


300 mA

Operating voltage

12 V DC

24 V DC

Output rating

Contact rating 7 (24)A V DC

Version

Component

Dim

(L x W x H) 160 x 100 x 29 mm

No. of relay outputs

8

Features

Incl. adapter card

Width

100 mm

Height

29 mm

Length

160 mm

Relay current

7 A

Inputs / outputs

8 relay outputs

Documents & Downloads

Datasheet

Datasheet 197720 Conrad Components 197720 Relay card Component 12 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 197720 Conrad Components 197720 Relay card Component 12 V DC, 24 V DC

Conformity certificate

Conformity certificate 197720 Conrad Components 197720 Relay card Component 12 V DC, 24 V DC

Download

Download 197720 Conrad Components 197720 Relay card Component 12 V DC, 24 V DC

Download 197720 Conrad Components 197720 Relay card Component 12 V DC, 24 V DC

Download 197720 Conrad Components 197720 Relay card Component 12 V DC, 24 V DC

Description

Relay card for switching loads via RS232 or with optional adapter board (type No. 197257) with the USB-connection of a computer. For extending the relay switching outputs up to 255 relay cards can be operated at only one interface.

Scope of delivery

  • 8 way relay cards
  • Software with source code
  • User manual.

Hints

Required accessories: null modem cable or USB-cable type A-B.

What kind of Relay Assembly Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.