• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 93013c1128 Jack socket Connector, straight Pin diameter: 2 mm Black 1 pc(s)

Packaging type
Piece
Product type
Jack socket
Connector type
Connector, straight
Pin Ø
2 mm
Cross section (flexible) (min.)
0.2 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Banana double socket 2 mm with connection terminal

  • 5 A Black

Our service for you

Technical specifications

Packaging type

Piece

Product type

Jack socket

Connector type

Connector, straight

Pin Ø

2 mm

Nominal current

5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

5 A

Cross section (flexible) (max.)

2 mm²

Connection

Screw terminal

Factory colour

Black

Manufacturer part #

1408780

Type

93013c1128

Dim

(Ø) 2 mm

Jack diameter

2 mm

Content

1 pc(s)

Contact material

Brass gold plated

Nominal voltage

30 V DC

(Ø)

2 mm

RoHS-compliant

Yes

Temperature range

-20°C to +105 °C

Documents & Downloads

Datasheet

Datasheet 1408780 Conrad Components 93013c1128 Jack socket Connector, straight Pin diameter: 2 mm Black 1 pc(s)

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)