• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 93038c212a Mini buzzer Noise emission: 85 dB Voltage: 5 V DC 1 pc(s)

Image similar
Product type
Mini buzzer
Fastening method
Front
Screw-fit
Voltage
5 V DC
Connection
Solder lug
Type
Round
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterproof buzzer

  • 85 dB
  • 5 V DC

Technical specifications

Product type

Mini buzzer

Fastening method

Front

Screw-fit

Voltage

5 V DC

Connection

Solder lug

Type

Round

Noise emission

85 dB

Content

1 pc(s)

Features

Waterproof

Resonance

3.1 kHz

RoHS-compliant

Yes

Type

93038c212a

Documents & Downloads

Datasheet

Datasheet 1511467 Conrad Components 93038c212a Mini buzzer Noise emission: 85 dB Voltage: 5 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1511467 Conrad Components 93038c212a Mini buzzer Noise emission: 85 dB Voltage: 5 V DC 1 pc(s)

Description

This text is machine translated.

Waterproof buzzer with Sound pressure max. 85 dB

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)