• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 93038c31 Alligator clip Red Length: 35 mm 1 pc(s)

Image similar
Product type
Alligator clip
Length
35 mm
Nominal current - rounded value
2 A
Connection
Soldering
Insulation type
Insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 2 A
  • Red

Our service for you

Technical specifications

Product type

Alligator clip

Length

35 mm

Nominal current

2 A

Nominal current - rounded value

2 A

Connection

Soldering

Factory colour

Red

Insulation type

Insulated

Manufacturer part #

1386711

Content

1 pc(s)

Insulation material

PVC

Surface

Nickel plated

RoHS-compliant

Yes

Type

93038c31

Documents & Downloads

Datasheet

Datasheet 1386711 Conrad Components 93038c31 Alligator clip Red Length: 35 mm 1 pc(s)