• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 93038c53 Alligator clip Green Length: 65 mm 1 pc(s)

Image similar
Packaging type
Piece
Product type
Alligator clip
Length
65 mm
Nominal current - rounded value
10 A
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

350 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.51 / piece)
€ 0.78
-35 %
€ 1.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alligator clip

  • 10 A
  • Green

Our service for you

Technical specifications

Packaging type

Piece

Product type

Alligator clip

Length

65 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Soldering

Factory colour

Green

Insulation type

Insulated

Manufacturer part #

1386743

Content

1 pc(s)

Insulation material

PVC

Surface

Nickel plated

RoHS-compliant

Yes

Type

93038c53

Documents & Downloads

Datasheet

Datasheet 1386743 Conrad Components 93038c53 Alligator clip Green Length: 65 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)