• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 93038c58 Alligator clip Yellow Length: 75 mm 1 pc(s)

Image similar
Packaging type
Piece
Product type
Alligator clip
Length
75 mm
Nominal current - rounded value
20 A
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.69 / piece)
€ 0.99
-30 %
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alligator clip

  • 20 A
  • Yellow

Our service for you

Technical specifications

Packaging type

Piece

Product type

Alligator clip

Length

75 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Connection

Soldering

Factory colour

Yellow

Insulation type

Insulated

Manufacturer part #

1386746

Content

1 pc(s)

Insulation material

PVC

Surface

Nickel plated

RoHS-compliant

Yes

Type

93038c58

Documents & Downloads

Datasheet

Datasheet 1386746 Conrad Components 93038c58 Alligator clip Yellow Length: 75 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)