• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 93038c44 Alligator clip Black Length: 55 mm 1 pc(s)

Image similar
Product type
Alligator clip
Length
55 mm
Nominal current - rounded value
5 A
Connection
Soldering
Insulation type
Insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 5 A
  • Black

Our service for you

Technical specifications

Product type

Alligator clip

Length

55 mm

Nominal current

5 A

Nominal current - rounded value

5 A

Connection

Soldering

Factory colour

Black

Insulation type

Insulated

Manufacturer part #

1386716

Content

1 pc(s)

Insulation material

PVC

Surface

Nickel plated

RoHS-compliant

Yes

Type

93038c44

Documents & Downloads

Datasheet

Datasheet 1386716 Conrad Components 93038c44 Alligator clip Black Length: 55 mm 1 pc(s)