• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components Stereo amplifier Assembly kit 9 V DC, 12 V DC, 18 V DC 20 W 2 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 20.99
-38 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Frequency range approx. 40 - 16,000 Hz
  • Loudspeaker 2 - 8 Ω
  • Sensitivity: 80 mV
Operating voltage

6 - 18 V DC

Product type

Stereo amplifier

Operating voltage

9 V DC

12 V DC

18 V DC

Output rating

2 x 10 W

Version

Assembly kit

Output rating (max.)

20 W

Dim

(L x W) 54 mm x 29 mm

Features

Science kit

Impedance

2 Ω

Width

29 mm

Length

54 mm

Documents & Downloads

Datasheet

Datasheet 115592 Conrad Components Stereo amplifier Assembly kit 9 V DC, 12 V DC, 18 V DC 20 W 2 Ω

Datasheet 115592 Conrad Components Stereo amplifier Assembly kit 9 V DC, 12 V DC, 18 V DC 20 W 2 Ω

Datasheet 115592 Conrad Components Stereo amplifier Assembly kit 9 V DC, 12 V DC, 18 V DC 20 W 2 Ω

Datasheet 115592 Conrad Components Stereo amplifier Assembly kit 9 V DC, 12 V DC, 18 V DC 20 W 2 Ω

Datasheet 115592 Conrad Components Stereo amplifier Assembly kit 9 V DC, 12 V DC, 18 V DC 20 W 2 Ω

User & Safety Instructions

User & Safety Instructions 115592 Conrad Components Stereo amplifier Assembly kit 9 V DC, 12 V DC, 18 V DC 20 W 2 Ω

Description

Ideal as control amplifier for mixing desk or as an addition to the home stereo. Useful for sound transmission over multiple rooms.