
Number
Kemo M032S Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 12 W 4 Ω
Highlights & Details
- Phono input to speaker cable output
- Adjustable volume control
- Compact unit at 71x50x42mm
Technical specifications
- Loudspeaker impedence: 4 – 16 Ω
- Input sensitivity: 80 mV
- Operating voltage
6 - 16 V
- Output rating
12 W
- Version
Component
- Dim
(L x W x H) 71 x 50 x 42 mm
- Height
42 mm
- Length
71 mm
- Width
50 mm
- Impedance
4 Ω
- Output rating (max.)
12 W
- Operating voltage
6 V DC
9 V DC
12 V DC
16 V DC
- Product type
Mono amp
Documents & Downloads
Datasheet
Datasheet 191512 Kemo M032S Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 12 W 4 Ω
Datasheet 191512 Kemo M032S Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 12 W 4 Ω
User & Safety Instructions
User & Safety Instructions 191512 Kemo M032S Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 12 W 4 Ω
User & Safety Instructions 191512 Kemo M032S Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 12 W 4 Ω
User & Safety Instructions 191512 Kemo M032S Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 12 W 4 Ω
Information
Information 191512 Kemo M032S Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 12 W 4 Ω
Conformity certificate
Conformity certificate 191512 Kemo M032S Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 12 W 4 Ω
Description
At 71x50x42mm, the amplifier module is compact enough to be integrated into tight spaces and into other appliances. Two screw holes located at either side of the module offer the possibility of mounting the M032S on a wall or any other surface.



