• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo B085 Pre-amp Assembly kit 9 V DC 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parabolic microphone

  • Adjustable sensitivity
  • Highly sensitive FET condenser microphone
  • Symbol image for Kemo B085 Pre-amp Assembly kit 9 V DC 8 Ω

Technical specifications

  • Headphone jack: 8 - 32 ohms
Operating voltage

9 V DC

Product type

Pre-amp

Current consumption


230 mA

Operating voltage

9 V DC

Output rating

-

Version

Assembly kit

Dim

(L x W) 56 mm x 56 mm

Impedance

8 Ω

Width

56 mm

Length

56 mm

Documents & Downloads

Datasheet

Datasheet 191501 Kemo B085 Pre-amp Assembly kit 9 V DC 8 Ω

User & Safety Instructions

User & Safety Instructions 191501 Kemo B085 Pre-amp Assembly kit 9 V DC 8 Ω

Description

When installed in a hemispherical reflector such as a plastic ball cut in half,this highly sensitive microphone can record sounds and speech at a distance of several hundred metres! Ideal for animal watchers, detectives, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)