• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrik 1028796 PG cable H07RN-F1X 25 mm² Black 1 pc(s)

Product type
PG cable
Cable type
H07RN-F1X
Cross section (each core)
25 mm²
Content
1 pc(s)
Cross section
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 protection (when connected)
  • Contactor resistance 0.3 mΩ
  • Cable sheath type: Rubber
  • Polycarbonate Sleeve (PC)
  • Lifetime: Over 500 mating cycles per connector
Product type

PG cable

Cable type

H07RN-F1X

Cross section (each core)

25 mm²

Cross section

25 mm²

Factory colour

Black

Content

1 pc(s)

Sold per metre

No

Manufacturer part #

1028796

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+50 °C

Type

CP-X25-030

Documents & Downloads

Datasheet

Datasheet 3220402 Contrik 1028796 PG cable H07RN-F1X 25 mm² Black 1 pc(s)

Datasheet 3220402 Contrik 1028796 PG cable H07RN-F1X 25 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3220402 Contrik 1028796 PG cable H07RN-F1X 25 mm² Black 1 pc(s)

Description

The cPot-ready-made cable is a lockable solution that enables quick and easy wiring of the cPot earthing system. According to DIN 15700 additional locking clips can only be removed using tools.

This text is machine translated.

Features

  • Fully assembled socket-bushing lockable cable assembly
  • Simple cable length adjustment (e.g. for laying empty pipes) by removable plug / axial screw contact
  • High-quality rubber cable H07RN-F with 16mm² and 25mm² cross-section
  • Can be extended with cPot coupler (CP-MM)
  • Simple connection/removal of the plug with gloves

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)