
Number
Total (€ 1,255.00 / piece)
€ 1,255.00
incl. VAT
14-day return policy included
Technical specifications
- Safety category: 4
- Performance level: PL e
- Product type
Safety light barrier
- Type
YBB-30R4-1400-G012
- Model
Receiver
- Range of uses
PPE
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Max. current consumption
115 mA
- Response time
19.6 ms
- Connector
M12 (5-pin)
- Range (max.)
12 m
- Output current
200 mA
- Certification (sensors)
UL
- Performance level
PL e
- Safety rating
4
- Rays
89
- Protective field height
1440 mm
- Total height
1440 mm
- Content
1 pc(s)
IP65/67
- Length
1541 mm
- Width
48 mm
- Height
42 mm
- Dim
(L x W x H) 1541 x 48 x 42 mm
- Min. temperature
0 °C
- Max. temperature
+50 °C
- Output
2 semiconductor outputs
- Output current (details)
200 mA
- Certification
German TÜV/CE/UL/cUL
- Operating temperature
0 - +50 °C
- Connection
M12 connector/5-pin
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 506421 Contrinex 630 000 691 YBB-30R4-1400-G012 Safety Light Curtain
User & Safety Instructions
User & Safety Instructions 506421 Contrinex 630 000 691 YBB-30R4-1400-G012 Safety Light Curtain
Information
Information 506421 Contrinex 630 000 691 YBB-30R4-1400-G012 Safety Light Curtain
Description
The safety light curtain is a high-quality safety component for the protection of persons and machines. The Safetinex product has been developed according to the valid international safety standards and has the required certificates for use in the European Union, the United States and all other countries that have adopted the valid IEC standards. The device conforms to the highest safety level, that is, safety category 4, PL e, according to EN/ISO 13849-1 and type 4 according to IEC 61496-1/2.
Scope of delivery
- Mounting bracket
- Test strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









