
Technical specifications
- Safety category: 4
- Performance level: PL e
- Product type
Safety light barrier
- Type
YBB-14R4-1000-G012
- Model
Receiver
- Range of uses
PPE
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Max. current consumption
130 mA
- Response time
27.6 ms
- Connector
M12 (5-pin)
- Range (max.)
3.5 m
- Output current
200 mA
- Certification (sensors)
cUL
- Performance level
PL e
- Safety rating
4
- Rays
129
- Protective field height
1045 mm
- Total height
1045 mm
- Content
1 pc(s)
IP65/67
- Length
1154 mm
- Width
48 mm
- Height
42 mm
- Dim
(L x W x H) 1154 x 48 x 42 mm
- Min. temperature
0 °C
- Max. temperature
+50 °C
- Type
Receiver
- Output
2 semiconductor outputs
- Pick-up time (details)
27.6 ms
- Output current (details)
200 mA
- Current consumption
130 mA
- Type
YBB-14R4-1000-G012
- Range
3.5 m
- Certification
German TÜV/CE/UL/cUL
- Operating temperature
0 - +50 °C
- Connection
M12 connector/5-pin
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 506398 Contrinex Safety light barrier YBB-14R4-1000-G012 Range (max.) 3.5 m Protective field height 1045 mm No. of rays: 129
User & Safety Instructions
User & Safety Instructions 506398 Contrinex Safety light barrier YBB-14R4-1000-G012 Range (max.) 3.5 m Protective field height 1045 mm No. of rays: 129
Information
Information 506398 Contrinex Safety light barrier YBB-14R4-1000-G012 Range (max.) 3.5 m Protective field height 1045 mm No. of rays: 129
Description
Scope of delivery
- Mounting bracket
- Test strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









