
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Reflection light sensor LTR-C23PA-PM
- Miniature housing
- IO link
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective photo sensor
- Type
LTR-C23PA-PMK-603
- Functions
Light-ON
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Unblinking
- Outputs
PNP
IO link
- Switching frequency
5 kHz
- Connector
Cable, open end
- Cable length
2.00 m
- Enclosure
603
- Transmitter type
LED red
- Wavelength
630 nm
1500 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+65 °C
- Width
10 mm
- Height
30 mm
- Depth
20 mm
- Dim
(W x H x D) 10 x 30 x 20 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1410132 Contrinex Retroreflective photo sensor LTR-C23PA-PMK-603 620-600-101 Light-ON, Dark-ON 1 pc(s)
Description
Due to the reduced size and the large detection range, the light sensor is particularly suitable for conveyor applications. Fast moving objects are reliably detected. With integrated IO-Link communication, the light sensor bridges the gap between machines and the digital world in order to meet the requirements of Industry 4.0.
This text is machine translated.
This text is machine translated.
Hints
For more information on this 620-600-101, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























