• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Copper earthing cable ESUY 28932 HELU Content: Sold per metre

Collection
Product type
PG cable
Packaged
No
No. of leads
1 x
Outside Ø
11.20 mm
Bend radius (no. of ODs for flexible installation)
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Copper earthing cable ESUY

  • Highly-flexible

Technical specifications

Product type

PG cable

Packaged

No

No. of leads

1 x

Outside Ø

11.20 mm

Bend radius (no. of ODs for flexible installation)

12

Manufacturer part #

28932

Factory colour

Transparent

Content

Sold per metre

Core layout

Copper stranded conductor, extra-fine strand, highly flexible

Max. length sold by the metre

100 m

Sold per metre

Yes

Test voltage

2000 V

Cross section

1 x 35 mm²

Cross section (each core)

35 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-5 °C

Type

ESUY

Core layout

4480 x 0.1 mm

Documents & Downloads

Datasheet

Datasheet 1524988 Copper earthing cable ESUY 28932 HELU Content: Sold per metre

User & Safety Instructions

User & Safety Instructions 1524988 Copper earthing cable ESUY 28932 HELU Content: Sold per metre

Description

ESUY (H00V-D) This highly flexible ESUY-earthing wire is used for portable earthing and short-circuiting devices are used. Special use for this line is the ground during repair work in electricity plants and electricity board, railway systems, systems,
Ac systems, transmission and distribution networks to protect the in the system working. This cable is therefore safety protection cable
Called.


This text is machine translated.

More interesting products

(*All information is plus legal VAT)