• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Corded thermometer White 1015

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

484 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indoor/Outdoor Thermometer

  • Incl. 3 m Sensor cable
  • Simple operation
  • Extra large display.

Technical specifications

Reading range - indoor temperature

-10 to +50 °C

Product type

Corded thermometer

Reading range - outdoor temperature

-50 to +70 °C

Functions

Inside temperature

Outside temperature

Display

Digital

Case colour

White

Station power supply

AAA battery (1x), included

Content

1 pc(s)

Hub dimensions

74 x 84 x 15 mm

Weight (station)

81.8 g

Clock face colour

Grey

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522635 Corded thermometer White 1015

Description

The 3-line display gives you the time, room and outdoor temperature at a glance. The highest and lowest values are automatically saved and can be retrieved as and when needed.

This text is machine translated.

Scope of delivery

  • Wireless thermometer, wired
  • 1x Micro/AAA-batteries
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)