
Highlights & Details
CC-2200 Electronic watchdog with radar detection and remote control
- Through-the-wall/door motion detection
- Covers 360 degrees
- Battery compartment for emergency power supply
Technical specifications
- Radar detection range (rear): 0 - 15 m
- Radar detection range (front): 0 - 3.5 m
- Radar detection range (lateral): 0 - 7 m
- Operating temperature: 0 °C to 40 °C
- Noise level rage: 70 - 120 dB
- Emergency power supply: 8 x 1.5 V AA battery
- Remote control battery type: 1 x CR2032 button cell
- Product type
Mini alarm system
- Dim
(W x H x D) 154 x 160 x 110 mm
- Component
Electronic watchdog
- Power supply (LOV)
battery-powered
mains-powered
- Detection angle
360°
15 m
Doesn't apply
- Operating voltage
12 V DC
- Radio frequency
433 MHz
- Weight
765 g
- Factory colour
White
- Features
incl. remote control
- Width
154 mm
- Height
160 mm
- Depth
110 mm
- Sound pressure
120 dB
Documents & Downloads
Datasheet
Datasheet 2861243 Cordes Haussicherheit Electronic watchdog CC-2200 White incl. remote control 120 dB 002002
User & Safety Instructions
User & Safety Instructions 2861243 Cordes Haussicherheit Electronic watchdog CC-2200 White incl. remote control 120 dB 002002
Description
Who's guarding your front door when you are out and about, or after you went to bed? What about a well-trained guard dog with a hightened sense of hearing who keeps an ear out and starts barking as soon as anyone approaches your frontdoor? That's what the CC-2200 watchdog does. Without all the drawbacks of owning a real dog.
Approaching intruders trigger an acoustic alarm in the form of a barking dog, or a classic sounder tone. The built-in radar sensor covers 360 degrees. The device is able to detect movement through walls made of stone, wood or PVC as long as their thickness doesn't exceed 7" (18 cm). Mean you can place the alarm right at the frontdoor. Whoever enters the detection range (applies to both humans and animals) triggers an alarm.
The watchdog is mains-powered, with a set of batteries as a backup in the case of a power cut. (8x AA battery 1.5 V. Not included). Comes with a remote control that makes setting up the alarm easy, and features and SOS button that instantly activates the sounder
This text is machine translated.
Features
- Adjustable volume Alarm sounder, doorbell and barking dog settings
- Battery compartment for emergency power supply
- Radar sensor
- Can be controlled via remote control
- SOS function.
Scope of delivery
- Electronic Watchdog
- Remote control
- Button battery type CR2032
- Power supply unit
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 62.98*
What kind of Mini Alarm Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























