• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cover cap for sockets & Flat Plug Housing C HDSCS, MCP 1670057-1 TE Connectivity Content: 1 pc(s)

1/2
Image similar
Manufacturer part #
1670057-1
Factory colour
Black
Content
1 pc(s)
IP rating
IP67/IP69K
Type
HDSCS, MCP
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

271 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.84 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover cap for sockets & Flat Plug Housing C

Our service for you

Technical specifications

Manufacturer part #

1670057-1

Factory colour

Black

Content

1 pc(s)

IP67/IP69K

Type

HDSCS, MCP

Compatible with (details)

HDSCS connector

2

6

7

8-pin

Connector system

automotive

Code

C

Temperature range

-40 to +140 °C °C

Case material

PA 66

Documents & Downloads

Datasheet

Datasheet 1311590 Cover cap for sockets & Flat Plug Housing C HDSCS, MCP 1670057-1 TE Connectivity Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1311590 Cover cap for sockets & Flat Plug Housing C HDSCS, MCP 1670057-1 TE Connectivity Content: 1 pc(s)

Information

Information 1311590 Cover cap for sockets & Flat Plug Housing C HDSCS, MCP 1670057-1 TE Connectivity Content: 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)