• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC 10167-AA MARKER PAINT - Marking colour Violet (fluorescent) 500 ml

1/2
Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 27.98)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

MARKER PAINT - Marking colour

  • High covering power
  • Fast drying

Our service for you

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Marking paint

Factory colour

Violet (fluorescent)

Content

500 ml

Documents & Downloads

Datasheet

Datasheet 886416 CRC 10167-AA MARKER PAINT - Marking colour Violet (fluorescent) 500 ml

Information

Information 886416 CRC 10167-AA MARKER PAINT - Marking colour Violet (fluorescent) 500 ml

Security datasheet

Security datasheet 886416 CRC 10167-AA MARKER PAINT - Marking colour Violet (fluorescent) 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking
  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Light spray colors for temporary floor marking work even in cold or damp weather conditions. Good adhesion. Ideal for marking on the construction or surveying work. Many possible applications Good colour quality Wide colour range Quickly and securely.

This text is machine translated.

Features

  • Special 360º valve for spraying in every position of the tin, even diagonally, upward or downward. Integrated special protective cap, which can not be lost.

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)