• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC 11668-AA Line-Marking colour, permanent White 500 ml

Collection
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 59.98)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Line-Marking colour, permanent

  • Weather Resistance
  • Fast drying

Our service for you

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Line marking paint

Factory colour

White

Content

500 ml

Documents & Downloads

Information

Information 886428 CRC 11668-AA Line-Marking colour, permanent White 500 ml

Security datasheet

Security datasheet 886428 CRC 11668-AA Line-Marking colour, permanent White 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Linien-marking color. Quick-drying color for durable line marking in inner and outer areas. To hand marking (white spray head) or with marking device (yellow spray head).

This text is machine translated.

Features

  • Ideal for Parkings- and marking of driveways, for demarcation of production range or for security identification.
  • High opacity – over 50 m per can
  • Resistant to abrasion
  • Spraying by hand or with marker, as per choice.
  • Wide colour range

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)