P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
EUH 208: Contains a substance that may cause an allergic reaction
Description
Linien-marking color. Quick-drying paint for durable line marking in inner and outer areas. to hand marking (white spray head) or with marking device (yellow spray head).
This text is machine translated.
Features
Ideal for Parkings- and marking of driveways, for demarcation of production range or for security identification.
High opacity – over 50 m per can
Resistant to abrasion
Spraying by hand or with marker, as per choice.
Wide colour range
Description
Linien-marking color. Quick-drying paint for durable line marking in inner and outer areas. to hand marking (white spray head) or with marking device (yellow spray head).
This text is machine translated.
Features
Ideal for Parkings- and marking of driveways, for demarcation of production range or for security identification.