Security datasheet 3760628 CRC 1756131 Multi-purpose grease 400 g
Signal word
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
EUH 210: Safety data sheet available on request
Description
Multi-purpose grease of the NLGI 2 consistent with lithium soap for the effective lubrication of bearings of all types. Suitable for applications with shock loads and vibrations. Multi Grease protects against corrosion, is water resistant and contains EP anti-wear additives.
Multi-purpose grease of the NLGI 2 consistent with lithium soap for the effective lubrication of bearings of all types. Suitable for applications with shock loads and vibrations. Multi Grease protects against corrosion, is water resistant and contains EP anti-wear additives.
• Good oxidation stability
• Very good creep capacity
• Operating temperature range: -30 °C to +130 °C.
This text is machine translated.
What kind of Grease Guns, Lubrication are you looking for?